
AC2512FK-072R7L | |
|---|---|
DigiKey Part Number | YAG5134TR-ND - Tape & Reel (TR) YAG5134CT-ND - Cut Tape (CT) YAG5134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-072R7L |
Description | RES 2.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-072R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.20300 | €2.03 |
| 25 | €0.20040 | €5.01 |
| 50 | €0.19780 | €9.89 |
| 100 | €0.15660 | €15.66 |
| 250 | €0.14304 | €35.76 |
| 500 | €0.12950 | €64.75 |
| 1 000 | €0.12337 | €123.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09712 | €388.48 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

