AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0716R2L

DigiKey Part Number
13-AC2010FK-0716R2LTR-ND - Tape & Reel (TR)
13-AC2010FK-0716R2LCT-ND - Cut Tape (CT)
13-AC2010FK-0716R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0716R2L
Description
RES SMD 16.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0716R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10400€1.04
25€0.08320€2.08
50€0.07120€3.56
100€0.06180€6.18
250€0.05244€13.11
500€0.04700€23.50
1 000€0.04268€42.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03655€146.20
8 000€0.03439€275.12
12 000€0.03334€400.08
20 000€0.03220€644.00
28 000€0.03155€883.40
40 000€0.03093€1,237.20
48 000€0.03064€1,470.72
96 000€0.02969€2,850.24
100 000€0.02964€2,964.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100