
AC1210FR-0768RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-0768RLTR-ND - Tape & Reel (TR) 13-AC1210FR-0768RLCT-ND - Cut Tape (CT) 13-AC1210FR-0768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0768RL |
Description | RES SMD 68 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.05830 | €5.83 |
| 250 | €0.04912 | €12.28 |
| 500 | €0.04388 | €21.94 |
| 1 000 | €0.03970 | €39.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03116 | €155.80 |
| 10 000 | €0.02933 | €293.30 |
| 15 000 | €0.02844 | €426.60 |
| 25 000 | €0.02747 | €686.75 |
| 35 000 | €0.02692 | €942.20 |
| 50 000 | €0.02639 | €1,319.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

