22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JKNPOCBN220

DigiKey Part Number
13-AC1206JKNPOCBN220TR-ND - Tape & Reel (TR)
13-AC1206JKNPOCBN220CT-ND - Cut Tape (CT)
13-AC1206JKNPOCBN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JKNPOCBN220
Description
CAP CER 22PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.16900€1.69
50€0.12340€6.17
100€0.10960€10.96
500€0.08604€43.02
1 000€0.07881€78.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06655€199.65
6 000€0.06239€374.34
9 000€0.06031€542.79
15 000€0.05800€870.00
21 000€0.05665€1,189.65
30 000€0.05535€1,660.50
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395