
AC1206GRNPO9BN222 | |
|---|---|
DigiKey Part Number | 13-AC1206GRNPO9BN222TR-ND - Tape & Reel (TR) 13-AC1206GRNPO9BN222CT-ND - Cut Tape (CT) 13-AC1206GRNPO9BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206GRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20700 | €2.07 |
| 50 | €0.15340 | €7.67 |
| 100 | €0.13670 | €13.67 |
| 500 | €0.10864 | €54.32 |
| 1 000 | €0.09998 | €99.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08286 | €331.44 |
| 8 000 | €0.07826 | €626.08 |
| 12 000 | €0.07596 | €911.52 |
| 20 000 | €0.07341 | €1,468.20 |
| 28 000 | €0.07192 | €2,013.76 |
| 40 000 | €0.07049 | €2,819.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

