
AF0402FR-07130KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07130KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07130KLCT-ND - Cut Tape (CT) 13-AF0402FR-07130KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07130KL |
Description | RES SMD 130K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07130KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02180 | €1.09 |
| 100 | €0.01800 | €1.80 |
| 250 | €0.01432 | €3.58 |
| 500 | €0.01220 | €6.10 |
| 1 000 | €0.01055 | €10.55 |
| 5 000 | €0.00792 | €39.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00675 | €67.50 |
| 20 000 | €0.00618 | €123.60 |
| 30 000 | €0.00590 | €177.00 |
| 50 000 | €0.00560 | €280.00 |
| 70 000 | €0.00543 | €380.10 |
| 100 000 | €0.00527 | €527.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

