
AC1206FR-072K1L | |
|---|---|
DigiKey Part Number | YAG5721TR-ND - Tape & Reel (TR) YAG5721CT-ND - Cut Tape (CT) YAG5721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072K1L |
Description | RES SMD 2.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03320 | €0.83 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02300 | €2.30 |
| 250 | €0.01856 | €4.64 |
| 500 | €0.01598 | €7.99 |
| 1 000 | €0.01396 | €13.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01012 | €50.60 |
| 10 000 | €0.00923 | €92.30 |
| 15 000 | €0.00880 | €132.00 |
| 25 000 | €0.00834 | €208.50 |
| 35 000 | €0.00807 | €282.45 |
| 50 000 | €0.00782 | €391.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

