
AA0603FR-0756KL | |
|---|---|
DigiKey Part Number | 13-AA0603FR-0756KLTR-ND - Tape & Reel (TR) 13-AA0603FR-0756KLCT-ND - Cut Tape (CT) 13-AA0603FR-0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-0756KL |
Description | RES SMD 56K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.02140 | €2.14 |
| 250 | €0.02100 | €5.25 |
| 500 | €0.01552 | €7.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01312 | €65.60 |
| 10 000 | €0.00875 | €87.50 |
| 15 000 | €0.00831 | €124.65 |
| 25 000 | €0.00787 | €196.75 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |


