
| AC1206FR-07143RL | |
|---|---|
| DigiKey Part Number | YAG5388TR-ND - Tape & Reel (TR) YAG5388CT-ND - Cut Tape (CT) YAG5388DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC1206FR-07143RL | 
| Description | RES SMD 143 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 143 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC1206FR-07143RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02300 | €0.23 | 
| 25 | €0.01800 | €0.45 | 
| 50 | €0.01300 | €0.65 | 
| 100 | €0.01230 | €1.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.00874 | €43.70 | 
| 10 000 | €0.00612 | €61.20 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland