


AC0805KFX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB104CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RACAUTO7210 | KEMET | 36 538 | 399-C0805C104K5RACAUTO7210CT-ND | €0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10300 | €1.03 |
| 50 | €0.07360 | €3.68 |
| 100 | €0.06460 | €6.46 |
| 500 | €0.04938 | €24.69 |
| 1 000 | €0.04469 | €44.69 |
| 2 500 | €0.03975 | €99.38 |
| 5 000 | €0.03678 | €183.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03270 | €327.00 |
| 20 000 | €0.03078 | €615.60 |
| 30 000 | €0.02982 | €894.60 |
| 50 000 | €0.02876 | €1,438.00 |
| 70 000 | €0.02814 | €1,969.80 |
| 100 000 | €0.02754 | €2,754.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

