
| AC0805JRNPO9BN121 | |
|---|---|
| DigiKey Part Number | 13-AC0805JRNPO9BN121TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN121CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN121DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0805JRNPO9BN121 | 
| Description | CAP CER 120PF 50V C0G/NPO 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0805JRNPO9BN121 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.10000 | €0.10 | 
| 10 | €0.05600 | €0.56 | 
| 50 | €0.03900 | €1.95 | 
| 100 | €0.03360 | €3.36 | 
| 500 | €0.02490 | €12.45 | 
| 1 000 | €0.02222 | €22.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.01825 | €73.00 | 
| Unit Price without VAT: | €0.10000 | 
|---|---|
| Unit Price with VAT: | €0.12550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland