Parametric Equivalent
Parametric Equivalent

AC0805FR-079K53L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-079K53LTR-ND - Tape & Reel (TR) 13-AC0805FR-079K53LCT-ND - Cut Tape (CT) 13-AC0805FR-079K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-079K53L |
Description | RES 9.53K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01140 | €0.57 |
| 100 | €0.00870 | €0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01049 | €52.45 |
| 10 000 | €0.00700 | €70.00 |
| 15 000 | €0.00525 | €78.75 |
| 25 000 | €0.00350 | €87.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |


