
AC0805FR-0791KL | |
|---|---|
DigiKey Part Number | YAG3754TR-ND - Tape & Reel (TR) YAG3754CT-ND - Cut Tape (CT) YAG3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0791KL |
Description | RES SMD 91K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0791KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01600 | €1.60 |
| 250 | €0.01260 | €3.15 |
| 500 | €0.01070 | €5.35 |
| 1 000 | €0.00920 | €9.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00644 | €32.20 |
| 10 000 | €0.00579 | €57.90 |
| 15 000 | €0.00547 | €82.05 |
| 25 000 | €0.00513 | €128.25 |
| 35 000 | €0.00494 | €172.90 |
| 50 000 | €0.00475 | €237.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

