
AC0603KRX7R6BB225 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R6BB225TR-ND - Tape & Reel (TR) 13-AC0603KRX7R6BB225CT-ND - Cut Tape (CT) 13-AC0603KRX7R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R6BB225 |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09800 | €0.98 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06090 | €6.09 |
| 500 | €0.04642 | €23.21 |
| 1 000 | €0.04196 | €41.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03360 | €134.40 |
| 8 000 | €0.03123 | €249.84 |
| 12 000 | €0.03005 | €360.60 |
| 20 000 | €0.02874 | €574.80 |
| 28 000 | €0.02798 | €783.44 |
| 40 000 | €0.02724 | €1,089.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

