
| LMR-400-DB-SMRP-TM(QTY:3ft) | |
|---|---|
| DigiKey Part Number | 4613-LMR-400-DB-SMRP-TM(QTY:3ft)-ND | 
| Manufacturer | |
| Manufacturer Product Number | LMR-400-DB-SMRP-TM(QTY:3ft) | 
| Description | COAX CBL RP-SMA TO TNC 36" | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial RP-SMA to TNC LMR 400 36.00" (914.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | McGill Microwave Systems | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | RP-SMA to TNC | |
| 1st Connector | RP-SMA Plug | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | TNC Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 36.00" (914.40mm) | |
| Cable Type | LMR 400 | |
| Cable Impedance | 50 Ohms | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €63.27000 | €63.27 | 
| 10 | €58.07200 | €580.72 | 
| 25 | €53.09440 | €1,327.36 | 
| Unit Price without VAT: | €63.27000 | 
|---|---|
| Unit Price with VAT: | €79.40385 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland