
AC0603JR-073KL | |
|---|---|
DigiKey Part Number | YAG3671TR-ND - Tape & Reel (TR) YAG3671CT-ND - Cut Tape (CT) YAG3671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-073KL |
Description | RES SMD 3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-073KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-073KL | YAGEO | 6 | YAG3607CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01010 | €1.01 |
| 250 | €0.00780 | €1.95 |
| 500 | €0.00652 | €3.26 |
| 1 000 | €0.00549 | €5.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00367 | €18.35 |
| 10 000 | €0.00323 | €32.30 |
| 15 000 | €0.00302 | €45.30 |
| 25 000 | €0.00279 | €69.75 |
| 35 000 | €0.00266 | €93.10 |
| 50 000 | €0.00254 | €127.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

