
RL1206FR-070R36L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R36LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R36LCT-ND - Cut Tape (CT) 13-RL1206FR-070R36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R36L |
Description | RES 0.36 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05740 | €2.87 |
| 100 | €0.05520 | €5.52 |
| 250 | €0.05340 | €13.35 |
| 1 000 | €0.05199 | €51.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03587 | €179.35 |
| 10 000 | €0.03412 | €341.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

