
RT0805FRE07499KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07499KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07499KLCT-ND - Cut Tape (CT) 13-RT0805FRE07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07499KL |
Description | RES SMD 499K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07499KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01280 | €1.28 |
| 250 | €0.01192 | €2.98 |
| 500 | €0.01126 | €5.63 |
| 1 000 | €0.01066 | €10.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00896 | €44.80 |
| 10 000 | €0.00853 | €85.30 |
| 15 000 | €0.00830 | €124.50 |
| 25 000 | €0.00803 | €200.75 |
| 35 000 | €0.00786 | €275.10 |
| 50 000 | €0.00770 | €385.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

