
AA0402FR-0718KL | |
|---|---|
DigiKey Part Number | 13-AA0402FR-0718KLTR-ND - Tape & Reel (TR) 13-AA0402FR-0718KLCT-ND - Cut Tape (CT) 13-AA0402FR-0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402FR-0718KL |
Description | RES SMD 18K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01660 | €1.66 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01114 | €5.57 |
| 1 000 | €0.00960 | €9.60 |
| 5 000 | €0.00714 | €35.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00607 | €60.70 |
| 20 000 | €0.00554 | €110.80 |
| 30 000 | €0.00528 | €158.40 |
| 50 000 | €0.00500 | €250.00 |
| 70 000 | €0.00484 | €338.80 |
| 100 000 | €0.00469 | €469.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

