Parametric Equivalent
Parametric Equivalent



| AC0805KKX7R6BB106 | |
|---|---|
| DigiKey Part Number | 13-AC0805KKX7R6BB106TR-ND - Tape & Reel (TR) 13-AC0805KKX7R6BB106CT-ND - Cut Tape (CT) 13-AC0805KKX7R6BB106DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0805KKX7R6BB106 | 
| Description | CAP MLCC  X7R 10 UF 10V AECQ | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.36000 | €0.36 | 
| 10 | €0.21900 | €2.19 | 
| 50 | €0.16320 | €8.16 | 
| 100 | €0.14570 | €14.57 | 
| 500 | €0.11648 | €58.24 | 
| 1 000 | €0.10742 | €107.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.09626 | €288.78 | 
| 6 000 | €0.09079 | €544.74 | 
| 9 000 | €0.08806 | €792.54 | 
| 15 000 | €0.08503 | €1,275.45 | 
| 21 000 | €0.08325 | €1,748.25 | 
| 30 000 | €0.08155 | €2,446.50 | 
| 36 000 | €0.08074 | €2,906.64 | 
| 72 000 | €0.07802 | €5,617.44 | 
| 75 000 | €0.07788 | €5,841.00 | 
| Unit Price without VAT: | €0.36000 | 
|---|---|
| Unit Price with VAT: | €0.45180 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland