
AC0402FR-7W49K9L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W49K9LTR-ND - Tape & Reel (TR) 13-AC0402FR-7W49K9LCT-ND - Cut Tape (CT) 13-AC0402FR-7W49K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W49K9L |
Description | RES 49.9K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-7W49K9L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00888 | €2.22 |
| 500 | €0.00742 | €3.71 |
| 1 000 | €0.00630 | €6.30 |
| 5 000 | €0.00451 | €22.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00378 | €37.80 |
| 20 000 | €0.00339 | €67.80 |
| 30 000 | €0.00320 | €96.00 |
| 50 000 | €0.00300 | €150.00 |
| 70 000 | €0.00289 | €202.30 |
| 100 000 | €0.00278 | €278.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

