Parametric Equivalent

AC0402FR-7W47RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W47RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W47RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W47RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W47RL |
Description | RES 47 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.00880 | €0.44 |
| 100 | €0.00840 | €0.84 |
| 500 | €0.00706 | €3.53 |
| 1 000 | €0.00599 | €5.99 |
| 5 000 | €0.00430 | €21.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00525 | €52.50 |
| 20 000 | €0.00437 | €87.40 |
| 30 000 | €0.00350 | €105.00 |
| 50 000 | €0.00262 | €131.00 |
| 70 000 | €0.00258 | €180.60 |
| 100 000 | €0.00257 | €257.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |


