1.07 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-071K07L

DigiKey Part Number
13-AC0402FR-071K07LTR-ND - Tape & Reel (TR)
13-AC0402FR-071K07LCT-ND - Cut Tape (CT)
13-AC0402FR-071K07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-071K07L
Description
RES SMD 1.07K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-071K07L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-071K07LYAGEO73 442YAG3031CT-ND€0.08000Upgrade
CR0402-FX-1071GLFBourns Inc.9 750CR0402-FX-1071GLFCT-ND€0.08000Direct
CRCW04021K07FKEDVishay Dale102 193541-1.07KLCT-ND€0.08000Upgrade
CRCW04021K07FKTDVishay Dale1 210541-CRCW04021K07FKTDCT-ND€0.14000Upgrade
RMCF0402FT1K07Stackpole Electronics Inc40 680RMCF0402FT1K07CT-ND€0.08000Upgrade
In-Stock: 4 733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
25€0.01480€0.37
50€0.01180€0.59
100€0.00970€0.97
250€0.00744€1.86
500€0.00618€3.09
1 000€0.00520€5.20
5 000€0.00366€18.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00304€30.40
20 000€0.00271€54.20
30 000€0.00255€76.50
50 000€0.00238€119.00
70 000€0.00228€159.60
100 000€0.00219€219.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040