
RT0402FRE0733RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0733RLTR-ND - Tape & Reel (TR) 13-RT0402FRE0733RLCT-ND - Cut Tape (CT) 13-RT0402FRE0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0733RL |
Description | RES SMD 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0733RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.01010 | €1.01 |
| 250 | €0.00940 | €2.35 |
| 500 | €0.00888 | €4.44 |
| 1 000 | €0.00839 | €8.39 |
| 5 000 | €0.00740 | €37.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00671 | €67.10 |
| 20 000 | €0.00640 | €128.00 |
| 30 000 | €0.00623 | €186.90 |
| 50 000 | €0.00604 | €302.00 |
| 70 000 | €0.00592 | €414.40 |
| 100 000 | €0.00580 | €580.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

