
AC0402FR-0710K2L | |
|---|---|
DigiKey Part Number | YAG5252TR-ND - Tape & Reel (TR) YAG5252CT-ND - Cut Tape (CT) YAG5252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0710K2L |
Description | RES SMD 10.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0710K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00970 | €0.97 |
| 250 | €0.00744 | €1.86 |
| 500 | €0.00618 | €3.09 |
| 1 000 | €0.00520 | €5.20 |
| 5 000 | €0.00366 | €18.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00304 | €30.40 |
| 20 000 | €0.00271 | €54.20 |
| 30 000 | €0.00255 | €76.50 |
| 50 000 | €0.00238 | €119.00 |
| 70 000 | €0.00228 | €159.60 |
| 100 000 | €0.00219 | €219.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

