
AC0201FR-076K49L | |
|---|---|
DigiKey Part Number | YAG5236TR-ND - Tape & Reel (TR) YAG5236CT-ND - Cut Tape (CT) YAG5236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-076K49L |
Description | RES SMD 6.49K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-076K49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02300 | €1.15 |
| 100 | €0.01920 | €1.92 |
| 250 | €0.01528 | €3.82 |
| 500 | €0.01306 | €6.53 |
| 1 000 | €0.01131 | €11.31 |
| 5 000 | €0.00853 | €42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00729 | €72.90 |
| 20 000 | €0.00669 | €133.80 |
| 30 000 | €0.00639 | €191.70 |
| 50 000 | €0.00608 | €304.00 |
| 70 000 | €0.00589 | €412.30 |
| 100 000 | €0.00572 | €572.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

