Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805FR-0790K9L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0790K9LTR-ND - Tape & Reel (TR) 13-AC0805FR-0790K9LCT-ND - Cut Tape (CT) 13-AC0805FR-0790K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0790K9L |
Description | RES SMD 90.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0790K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.01020 | €2.55 |
| 1 000 | €0.00875 | €8.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00874 | €43.70 |
| 10 000 | €0.00612 | €61.20 |
| 15 000 | €0.00481 | €72.15 |
| 25 000 | €0.00350 | €87.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |











