AC0201FR-0724K3L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17 877
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 1 161
Unit Price: €0.08000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 21 809
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11 838
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25 939
Unit Price: €0.08000
Datasheet
24.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0724K3L

DigiKey Part Number
13-AC0201FR-0724K3LTR-ND - Tape & Reel (TR)
13-AC0201FR-0724K3LCT-ND - Cut Tape (CT)
13-AC0201FR-0724K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0724K3L
Description
RES SMD 24.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0724K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02800€0.70
50€0.02280€1.14
100€0.01900€1.90
250€0.01508€3.77
500€0.01290€6.45
1 000€0.01117€11.17
5 000€0.00843€42.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00720€72.00
20 000€0.00660€132.00
30 000€0.00631€189.30
50 000€0.00600€300.00
70 000€0.00582€407.40
100 000€0.00565€565.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040