Direct

1.5KE160CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE160CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CA-AT/B |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.14060 | €140.60 |
| 2 000 | €0.12836 | €256.72 |
| 3 000 | €0.12207 | €366.21 |
| 5 000 | €0.11495 | €574.75 |
| 7 000 | €0.11071 | €774.97 |
| 10 000 | €0.10658 | €1,065.80 |
| 25 000 | €0.09988 | €2,497.00 |
| Unit Price without VAT: | €0.14060 |
|---|---|
| Unit Price with VAT: | €0.17645 |


