


1.5SMC550A/TR7 | |
---|---|
DigiKey Part Number | 13-1.5SMC550A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC550A/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.16362 | €81.81 |
1 000 | €0.14858 | €148.58 |
1 500 | €0.14083 | €211.25 |
2 500 | €0.13207 | €330.17 |
3 500 | €0.12684 | €443.94 |
5 000 | €0.12173 | €608.65 |
12 500 | €0.11045 | €1,380.62 |
25 000 | €0.10694 | €2,673.50 |
Unit Price without VAT: | €0.16362 |
---|---|
Unit Price with VAT: | €0.20534 |