5.0SMDJ130A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.27813
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.34200
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 840
Unit Price: €1.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.29418
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.63370
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 923
Unit Price: €1.65000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 764
Unit Price: €1.60000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: €2.35896
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.75058
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.76954
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: €2.35896
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 878
Unit Price: €2.08000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.80644
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 870
Unit Price: €3.47000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ130A-AT/13

DigiKey Part Number
13-5.0SMDJ130A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ130A-AT/13
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.27813€834.39
6 000€0.26349€1,580.94
Manufacturers Standard Package
Unit Price without VAT:€0.27813
Unit Price with VAT:€0.34905