681KD14J-FP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 21
Unit Price: €0.25000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16752

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.17348

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16752

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.17348

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16752

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.17348

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16752

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.17348
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD14J-FP10TB

DigiKey Part Number
13-681KD14J-FP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
681KD14J-FP10TB
Description
VARISTOR 680V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
6 kA
Energy
200J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
400€0.17348€69.39
Manufacturers Standard Package
Unit Price without VAT:€0.17348
Unit Price with VAT:€0.21772