Direct

5KP200CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP200CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP200CA-AT/TR13 |
Description | TVS DIODE 200VWM 329.2VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 329.2V Clamp 15.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 329.2V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.91768 | €734.14 |
| 1 600 | €0.85295 | €1,364.72 |
| 2 400 | €0.82298 | €1,975.15 |
| Unit Price without VAT: | €0.91768 |
|---|---|
| Unit Price with VAT: | €1.15169 |


