
STD22A18L01 | |
|---|---|
DigiKey Part Number | 13-STD22A18L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD22A18L01 |
Description | TVS DIODE 18VWM 55VC DFN20203 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 55V (Typ) Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 55V (Typ) | |
Current - Peak Pulse (10/1000µs) | 110A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 860pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09414 | €282.42 |
| 6 000 | €0.08650 | €519.00 |
| 9 000 | €0.08258 | €743.22 |
| 15 000 | €0.07815 | €1,172.25 |
| 21 000 | €0.07552 | €1,585.92 |
| 30 000 | €0.07318 | €2,195.40 |
| Unit Price without VAT: | €0.09414 |
|---|---|
| Unit Price with VAT: | €0.11815 |

