Direct



| 5.0SMDJ33CA-AT/7 | |
|---|---|
| DigiKey Part Number | 13-5.0SMDJ33CA-AT/7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 5.0SMDJ33CA-AT/7 | 
| Description | TVS DIODE 33VWM 53.3VC DO214AB | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 93.9A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.32016 | €160.08 | 
| 1 000 | €0.29369 | €293.69 | 
| 1 500 | €0.28009 | €420.13 | 
| 2 500 | €0.26472 | €661.80 | 
| 3 500 | €0.25558 | €894.53 | 
| 5 000 | €0.24666 | €1,233.30 | 
| 12 500 | €0.24331 | €3,041.38 | 
| Unit Price without VAT: | €0.32016 | 
|---|---|
| Unit Price with VAT: | €0.40180 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland