


| 5.0SMDJ28CA-AT/7 | |
|---|---|
| DigiKey Part Number | 13-5.0SMDJ28CA-AT/7TR-ND - Tape & Reel (TR) 13-5.0SMDJ28CA-AT/7CT-ND - Cut Tape (CT) 13-5.0SMDJ28CA-AT/7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5.0SMDJ28CA-AT/7 | 
| Description | TVS DIODE 28VWM 45.4VC DO214AB | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 110A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.00000 | €1.00 | 
| 10 | €0.62900 | €6.29 | 
| 100 | €0.41330 | €41.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.32066 | €160.33 | 
| 1 000 | €0.29081 | €290.81 | 
| 1 500 | €0.27560 | €413.40 | 
| 2 500 | €0.25849 | €646.23 | 
| 3 500 | €0.24836 | €869.26 | 
| 5 000 | €0.23851 | €1,192.55 | 
| 12 500 | €0.22268 | €2,783.50 | 
| Unit Price without VAT: | €1.00000 | 
|---|---|
| Unit Price with VAT: | €1.25500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland