470KH14J-OP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.23348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.23348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.23348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.23348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.23348
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KH14J-OP10

DigiKey Part Number
13-470KH14J-OP10-ND
Manufacturer
Manufacturer Product Number
470KH14J-OP10
Description
VARISTOR 47V 2KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
2 kA
Energy
17J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€0.23348€93.39
Manufacturers Standard Package
Unit Price without VAT:€0.23348
Unit Price with VAT:€0.29302