SMDJ7.0A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.19663
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.19905
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.24798
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €0.38912
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.20262
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.30260
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.29337
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.26832
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €0.21906
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.80419
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.46462
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: €2.14450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.96435
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.96435
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ7.0A-AT/TR7

DigiKey Part Number
13-SMDJ7.0A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ7.0A-AT/TR7
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
250A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.24508€122.54
1 000€0.22389€223.89
1 500€0.21300€319.50
2 500€0.20068€501.70
3 500€0.19334€676.69
5 000€0.18619€930.95
12 500€0.17578€2,197.25
Manufacturers Standard Package
Unit Price without VAT:€0.24508
Unit Price with VAT:€0.30758