
LBT23C24L02-AT | |
|---|---|
DigiKey Part Number | 13-LBT23C24L02-ATTR-ND - Tape & Reel (TR) 13-LBT23C24L02-ATCT-ND - Cut Tape (CT) 13-LBT23C24L02-ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBT23C24L02-AT |
Description | TVS DIODE 24VWM 50VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32700 | €3.27 |
| 100 | €0.20880 | €20.88 |
| 500 | €0.15754 | €78.77 |
| 1 000 | €0.14096 | €140.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11101 | €333.03 |
| 6 000 | €0.10117 | €607.02 |
| 9 000 | €0.09616 | €865.44 |
| 15 000 | €0.09053 | €1,357.95 |
| 21 000 | €0.08719 | €1,830.99 |
| 30 000 | €0.08395 | €2,518.50 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

