
P4SMA51A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA51A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA51A-AT/TR7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07747 | €77.47 |
| 2 000 | €0.07012 | €140.24 |
| 3 000 | €0.06633 | €198.99 |
| 5 000 | €0.06203 | €310.15 |
| 7 000 | €0.05947 | €416.29 |
| 10 000 | €0.05697 | €569.70 |
| 25 000 | €0.05143 | €1,285.75 |
| 50 000 | €0.04797 | €2,398.50 |
| 100 000 | €0.04785 | €4,785.00 |
| Unit Price without VAT: | €0.07747 |
|---|---|
| Unit Price with VAT: | €0.09722 |







