SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12C20L01

DigiKey Part Number
13-SJD12C20L01TR-ND - Tape & Reel (TR)
13-SJD12C20L01CT-ND - Cut Tape (CT)
13-SJD12C20L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12C20L01
Description
TVS DIODE 20VWM 32.4VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16400€1.64
100€0.10270€10.27
500€0.07586€37.93
1 000€0.06717€67.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05610€168.30
6 000€0.05052€303.12
9 000€0.04767€429.03
15 000€0.04446€666.90
21 000€0.04256€893.76
30 000€0.04072€1,221.60
75 000€0.03666€2,749.50
150 000€0.03506€5,259.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885