
| P6SMB160CA/TR7 | |
|---|---|
| DigiKey Part Number | 13-P6SMB160CA/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB160CA/TR7 | 
| Description | TVS DIODE 136VWM 219VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 136V | |
| Voltage - Breakdown (Min) | 152V | |
| Voltage - Clamping (Max) @ Ipp | 219V | |
| Current - Peak Pulse (10/1000µs) | 2.8A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.07908 | €39.54 | 
| 1 000 | €0.07112 | €71.12 | 
| 1 500 | €0.06701 | €100.52 | 
| 2 500 | €0.06232 | €155.80 | 
| 3 500 | €0.05953 | €208.35 | 
| 5 000 | €0.05679 | €283.95 | 
| 12 500 | €0.05072 | €634.00 | 
| 25 000 | €0.04693 | €1,173.25 | 
| 50 000 | €0.04372 | €2,186.00 | 
| Unit Price without VAT: | €0.07908 | 
|---|---|
| Unit Price with VAT: | €0.09925 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland