Parametric Equivalent
Parametric Equivalent

330KH10J-FTR | |
|---|---|
DigiKey Part Number | 13-330KH10J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 330KH10J-FTR |
Description | VARISTOR 33V 1KA DISC 10MM |
cms-standard-lead-time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 1 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 800 | €0.13316 | €106.53 |
| Unit Price without VAT: | €0.13316 |
|---|---|
| Unit Price with VAT: | €0.16712 |


