
SMAJ40CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ40CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ40CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-AT/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.35000 | €0.35 |
10 | €0.21500 | €2.15 |
100 | €0.13590 | €13.59 |
500 | €0.10128 | €50.64 |
1 000 | €0.09008 | €90.08 |
2 000 | €0.08064 | €161.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.06348 | €317.40 |
10 000 | €0.05766 | €576.60 |
15 000 | €0.05470 | €820.50 |
25 000 | €0.05136 | €1,284.00 |
35 000 | €0.04939 | €1,728.65 |
50 000 | €0.04747 | €2,373.50 |
125 000 | €0.04506 | €5,632.50 |
Unit Price without VAT: | €0.35000 |
---|---|
Unit Price with VAT: | €0.43925 |