Direct

1.5KE56CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE56CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56CA/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.10931 | €131.17 |
| 2 400 | €0.09964 | €239.14 |
| 3 600 | €0.09467 | €340.81 |
| 6 000 | €0.08904 | €534.24 |
| 8 400 | €0.08569 | €719.80 |
| 12 000 | €0.08242 | €989.04 |
| 30 000 | €0.07586 | €2,275.80 |
| Unit Price without VAT: | €0.10931 |
|---|---|
| Unit Price with VAT: | €0.13718 |


