
2RM470M-8-S | |
|---|---|
DigiKey Part Number | 13-2RM470M-8-STR-ND - Tape & Reel (TR) 13-2RM470M-8-SCT-ND - Cut Tape (CT) 13-2RM470M-8-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RM470M-8-S |
Description | GDT 470V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2RM470M-8-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 5 | €0.57600 | €2.88 |
| 10 | €0.53200 | €5.32 |
| 50 | €0.44140 | €22.07 |
| 100 | €0.40720 | €40.72 |
| 250 | €0.36608 | €91.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.33050 | €198.30 |
| 1 200 | €0.30468 | €365.62 |
| 1 800 | €0.29046 | €522.83 |
| 3 000 | €0.27342 | €820.26 |
| 4 200 | €0.26270 | €1,103.34 |
| 6 000 | €0.25175 | €1,510.50 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

