DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30A/TR7

DigiKey Part Number
13-SMAJ30A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ30A/TR7CT-ND - Cut Tape (CT)
13-SMAJ30A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30A/TR7
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.21100€2.11
100€0.09260€9.26
500€0.08738€43.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.05572€55.72
2 000€0.04544€90.88
50 000€0.04202€2,101.00
100 000€0.03906€3,906.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395