
241KD07-TR | |
|---|---|
DigiKey Part Number | 13-241KD07-TR-ND - Tape & Reel (TR) 13-241KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 241KD07-TR |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.05000 | €1.25 |
| 100 | €0.04180 | €4.18 |
| 250 | €0.03800 | €9.50 |
| 500 | €0.03568 | €17.84 |
| 1 000 | €0.03376 | €33.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.02688 | €53.76 |
| 4 000 | €0.02577 | €103.08 |
| 6 000 | €0.02522 | €151.32 |
| 10 000 | €0.02460 | €246.00 |
| 14 000 | €0.02425 | €339.50 |
| 20 000 | €0.02390 | €478.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

