220KH14J-FP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21313
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21313
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21313
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21313
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21313
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KH14J-FP10TB

DigiKey Part Number
13-220KH14J-FP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
220KH14J-FP10TB
Description
VARISTOR 22V 2KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
2 kA
Energy
8J
Number of Circuits
1
Capacitance @ Frequency
9100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€0.21313€159.85
Manufacturers Standard Package
Unit Price without VAT:€0.21313
Unit Price with VAT:€0.26748