
| 2RL230M-6 | |
|---|---|
| DigiKey Part Number | 13-2RL230M-6TR-ND - Tape & Reel (TR) 13-2RL230M-6CT-ND - Cut Tape (CT) 13-2RL230M-6DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2RL230M-6 | 
| Description | GDT 230V 5KA 1 POLE SMD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 1 Pole Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 230 V | |
| Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
| Tolerance | ±20% | |
| Number of Poles | 1 | |
| Fail Short | No | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD Cylinder Square End | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.68000 | €0.68 | 
| 5 | €0.56200 | €2.81 | 
| 10 | €0.52000 | €5.20 | 
| 50 | €0.43080 | €21.54 | 
| 100 | €0.39760 | €39.76 | 
| 250 | €0.35740 | €89.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | €0.31198 | €249.58 | 
| 1 600 | €0.28756 | €460.10 | 
| 2 400 | €0.27410 | €657.84 | 
| 4 000 | €0.25798 | €1,031.92 | 
| 5 600 | €0.24783 | €1,387.85 | 
| 8 000 | €0.23829 | €1,906.32 | 
| Unit Price without VAT: | €0.68000 | 
|---|---|
| Unit Price with VAT: | €0.85340 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland